Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR78S1332FSBSL | |
|---|---|
DigiKey Part Number | RWR78S1332FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S1332FSBSL |
Description | RES 13.3K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1332FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1332FPB12 | Vishay Dale | 0 | RWR78S1332FPB12-ND | 9,29080 € | Direct |
| RWR78S1332FRB12 | Vishay Dale | 0 | RWR78S1332FRB12-ND | 9,29080 € | Direct |
| RWR78S1332FSB12 | Vishay Dale | 0 | RWR78S1332FSB12-ND | 12,55830 € | Parametric Equivalent |
| RWR78S1332FSRSL | Vishay Dale | 0 | RWR78S1332FSRSL-ND | 14,87440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,87440 € | 1.487,44 € |
| Unit Price without VAT: | 14,87440 € |
|---|---|
| Unit Price with VAT: | 17,70054 € |


