Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR150FSBSL | |
|---|---|
DigiKey Part Number | RWR74SR150FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR150FSBSL |
Description | RES 0.15 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR150FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR150FRB12 | Vishay Dale | 0 | RWR74SR150FRB12-ND | 9,92780 € | Direct |
| RWR74SR150DMB12 | Vishay Dale | 0 | RWR74SR150DMB12-ND | 18,34330 € | Upgrade |
| RWR74SR150DRB12 | Vishay Dale | 0 | RWR74SR150DRB12-ND | 18,34330 € | Upgrade |
| RWR84SR150DRB12 | Vishay Dale | 0 | RWR84SR150DRB12-ND | 43,99840 € | Upgrade |
| RWR84SR150FRB12 | Vishay Dale | 0 | RWR84SR150FRB12-ND | 23,32030 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70450 € | 1.570,45 € |
| Unit Price without VAT: | 15,70450 € |
|---|---|
| Unit Price with VAT: | 18,68836 € |



