RWR74SR100FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,88870 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,88870 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,41470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,41470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 39,30950 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 53,51520 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,30280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,19080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,47340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,30440 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,32310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,05580 €
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR100FSB12

DigiKey Part Number
RWR74SR100FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74SR100FSB12
Description
RES 0.1 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR100FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,91340 €1.191,34 €
Manufacturers Standard Package
Unit Price without VAT:11,91340 €
Unit Price with VAT:14,17695 €