RWR74S8R30FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,32250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,19420 €
Datasheet
8.3 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S8R30FSRSL

DigiKey Part Number
RWR74S8R30FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S8R30FSRSL
Description
RES 8.3 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.3 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S8R30FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S8R30FSB12Vishay Dale0RWR74S8R30FSB12-ND10,32250 €Parametric Equivalent
RWR74S8R30FSBSLVishay Dale0RWR74S8R30FSBSL-ND12,19420 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10012,19420 €1.219,42 €
Manufacturers Standard Package
Unit Price without VAT:12,19420 €
Unit Price with VAT:14,51110 €