Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S2700FRBSL | |
|---|---|
DigiKey Part Number | RWR74S2700FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S2700FRBSL |
Description | RES 270 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2700FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2700FRB12 | Vishay Dale | 0 | RWR74S2700FRB12-ND | 7,63620 € | Parametric Equivalent |
| RWR74S2700FRRSL | Vishay Dale | 0 | RWR74S2700FRRSL-ND | 8,98890 € | Parametric Equivalent |
| RWR74S2700FRS73 | Vishay Dale | 0 | RWR74S2700FRS73-ND | 6,28022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,98890 € | 898,89 € |
| Unit Price without VAT: | 8,98890 € |
|---|---|
| Unit Price with VAT: | 10,69679 € |


