Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S1052FSRSL | |
|---|---|
DigiKey Part Number | RWR74S1052FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S1052FSRSL |
Description | RES 10.5K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1052FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S1052FSRSL | Vishay Dale | 0 | RWR84S1052FSRSL-ND | 30,08270 € | Upgrade |
| RWR74S1052FSB12 | Vishay Dale | 0 | RWR74S1052FSB12-ND | 10,32250 € | Parametric Equivalent |
| RWR74S1052FSBSL | Vishay Dale | 0 | RWR74S1052FSBSL-ND | 12,19420 € | Parametric Equivalent |
| RWR74S1052FSS73 | Vishay Dale | 0 | RWR74S1052FSS73-ND | 8,55088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,19420 € | 1.219,42 € |
| Unit Price without VAT: | 12,19420 € |
|---|---|
| Unit Price with VAT: | 14,51110 € |



