Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74S1002FPBSL | |
|---|---|
DigiKey Part Number | RWR74S1002FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S1002FPBSL |
Description | RES 10K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1002FPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S1002FMB12 | Vishay Dale | 0 | RWR74S1002FMB12-ND | 7,63620 € | Direct |
| RWR74S1002FRB12 | Vishay Dale | 0 | RWR74S1002FRB12-ND | 7,63620 € | Direct |
| RWR74S1002FSB12 | Vishay Dale | 0 | RWR74S1002FSB12-ND | 10,32250 € | Direct |
| RWR74S1002BSB12 | Vishay Dale | 0 | RWR74S1002BSB12-ND | 27,78460 € | Upgrade |
| RWR84S1002BSB12 | Vishay Dale | 0 | RWR84S1002BSB12-ND | 69,85140 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,98890 € | 898,89 € |
| Unit Price without VAT: | 8,98890 € |
|---|---|
| Unit Price with VAT: | 10,69679 € |



