RWR74N30R1FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,30790 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,37160 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,58960 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,24540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,91400 €
Datasheet
30.1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N30R1FSB12

DigiKey Part Number
RWR74N30R1FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74N30R1FSB12
Description
RES 30.1 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N30R1FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,11480 €1.411,48 €
Manufacturers Standard Package
Unit Price without VAT:14,11480 €
Unit Price with VAT:16,79661 €