Parametric Equivalent
Parametric Equivalent

RWR71SR100DRRSL | |
|---|---|
DigiKey Part Number | RWR71SR100DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71SR100DRRSL |
Description | RES 0.1 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71SR100DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71SR100DRB12 | Vishay Dale | 0 | RWR71SR100DRB12-ND | 22,20510 € | Parametric Equivalent |
| RWR71SR100DRBSL | Vishay Dale | 0 | RWR71SR100DRBSL-ND | 26,27760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,27760 € | 2.627,76 € |
| Unit Price without VAT: | 26,27760 € |
|---|---|
| Unit Price with VAT: | 31,27034 € |


