Direct
Parametric Equivalent
Parametric Equivalent

RWR71S20R0FSBSL | |
|---|---|
DigiKey Part Number | RWR71S20R0FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S20R0FSBSL |
Description | RES 20 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S20R0FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S20R0FRBSL | Vishay Dale | 0 | RWR71S20R0FRBSL-ND | 9,29080 € | Direct |
| RWR71S20R0FSB12 | Vishay Dale | 0 | RWR71S20R0FSB12-ND | 10,72770 € | Parametric Equivalent |
| RWR71S20R0FSRSL | Vishay Dale | 0 | RWR71S20R0FSRSL-ND | 12,53480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,53480 € | 1.253,48 € |
| Unit Price without VAT: | 12,53480 € |
|---|---|
| Unit Price with VAT: | 14,91641 € |


