RWR71N2801FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,29010 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,19300 €
Datasheet
2.8 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71N2801FSRSL

DigiKey Part Number
RWR71N2801FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71N2801FSRSL
Description
RES 2.8K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71N2801FSB12Vishay Dale0RWR71N2801FSB12-ND16,29010 €Parametric Equivalent
RWR71N2801FSBSLVishay Dale0RWR71N2801FSBSL-ND19,19300 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10019,19300 €1.919,30 €
Manufacturers Standard Package
Unit Price without VAT:19,19300 €
Unit Price with VAT:22,83967 €