Direct

RS02BR2000FS70 | |
|---|---|
DigiKey Part Number | RSB-.20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02BR2000FS70 |
Description | RES 0.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR2000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02BR2000FE70 | Vishay Dale | 1.026 | RSB-.20RCT-ND | 3,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96442 € | 1.964,42 € |
| Unit Price without VAT: | 1,96442 € |
|---|---|
| Unit Price with VAT: | 2,33766 € |


