
RS01A4R700FS70 | |
|---|---|
DigiKey Part Number | RSA-4.7TR-ND - Tape & Reel (TR) RSA-4.7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A4R700FS70 |
Description | RES 4.7 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A4R700FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A4R700FE70 | Vishay Dale | 555 | 541-RS01A4R700FE70CT-ND | 2,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,10520 € | 27,63 € |
| 50 | 0,99500 € | 49,75 € |
| 100 | 0,90150 € | 90,15 € |
| 250 | 0,79892 € | 199,73 € |
| 500 | 0,73470 € | 367,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30765 € | 1.307,65 € |
| 2.000 | 1,22609 € | 2.452,18 € |
| 3.000 | 1,18419 € | 3.552,57 € |
| 5.000 | 1,13682 € | 5.684,10 € |
| 7.000 | 1,10859 € | 7.760,13 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

