Direct

RS01A40R00FS70 | |
|---|---|
DigiKey Part Number | RSA-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A40R00FS70 |
Description | RES 40 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A40R00FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A40R00FE70 | Vishay Dale | 241 | 541-RS01A40R00FE70CT-ND | 1,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30765 € | 1.307,65 € |
| Unit Price without VAT: | 1,30765 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |


