
RS01A100R0FS70 | |
|---|---|
DigiKey Part Number | RSA-100TR-ND - Tape & Reel (TR) RSA-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A100R0FS70 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A100R0FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,61560 € | 40,39 € |
| 50 | 1,45940 € | 72,97 € |
| 100 | 1,32700 € | 132,70 € |
| 250 | 1,18184 € | 295,46 € |
| 500 | 1,09102 € | 545,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16387 € | 1.163,87 € |
| 2.000 | 1,08989 € | 2.179,78 € |
| 3.000 | 1,05189 € | 3.155,67 € |
| 5.000 | 1,00892 € | 5.044,60 € |
| 7.000 | 0,98333 € | 6.883,31 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

