Direct

RS010R3000FS73 | |
|---|---|
DigiKey Part Number | RSD-.30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS010R3000FS73 |
Description | RES 0.3 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R3000FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS010R3000FE73 | Vishay Dale | 0 | RS010R3000FE73-ND | 2,85688 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,12016 € | 1.560,08 € |
| Unit Price without VAT: | 3,12016 € |
|---|---|
| Unit Price with VAT: | 3,71299 € |


