Direct

RS0107R500FS73 | |
|---|---|
DigiKey Part Number | RSD-7.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS0107R500FS73 |
Description | RES 7.5 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0107R500FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0107R500FE73 | Vishay Dale | 425 | 541-RS0107R500FE73CT-ND | 3,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48702 € | 1.243,51 € |
| Unit Price without VAT: | 2,48702 € |
|---|---|
| Unit Price with VAT: | 2,95955 € |


