200 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R2000FE73

DigiKey Part Number
RSC-.20RTR-ND - Tape & Reel (TR)
RSC-.20RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005R2000FE73
Description
RES 0.2 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005R2000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,00400 €30,04 €
252,61840 €65,46 €
502,37700 €118,85 €
1002,17190 €217,19 €
2501,94728 €486,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,29002 €1.145,01 €
1.0002,14317 €2.143,17 €
1.5002,06777 €3.101,65 €
2.5001,98248 €4.956,20 €
3.5001,93167 €6.760,85 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €