50 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00550R00FS73

DigiKey Part Number
RSC-50TR-ND - Tape & Reel (TR)
RSC-50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00550R00FS73
Description
RES 50 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00550R00FS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,04800 €30,48 €
252,65800 €66,45 €
502,41380 €120,69 €
1002,20610 €220,61 €
2501,97868 €494,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,87314 €936,57 €
1.0001,74992 €1.749,92 €
1.5001,68664 €2.529,96 €
2.5001,61505 €4.037,63 €
3.5001,57241 €5.503,44 €
5.0001,53074 €7.653,70 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €