
RS005470R0FS73 | |
|---|---|
DigiKey Part Number | RSC-470TR-ND - Tape & Reel (TR) RSC-470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005470R0FS73 |
Description | RES 470 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005470R0FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07300 € | 20,73 € |
| 25 | 1,79840 € | 44,96 € |
| 50 | 1,62640 € | 81,32 € |
| 100 | 1,48030 € | 148,03 € |
| 250 | 1,32036 € | 330,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08650 € | 1.043,25 € |
| 1.000 | 1,95096 € | 1.950,96 € |
| 1.500 | 1,88135 € | 2.822,03 € |
| 2.500 | 1,80262 € | 4.506,55 € |
| 3.500 | 1,75572 € | 6.145,02 € |
| 5.000 | 1,70991 € | 8.549,55 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

