25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00525R00FS73

DigiKey Part Number
RSC-25TR-ND - Tape & Reel (TR)
RSC-25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00525R00FS73
Description
RES 25 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00525R00FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,42200 €24,22 €
252,10640 €52,66 €
501,90840 €95,42 €
1001,74020 €174,02 €
2501,55580 €388,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,33540 €1.167,70 €
1.0002,18641 €2.186,41 €
1.5002,10990 €3.164,85 €
2.5002,02337 €5.058,42 €
3.5001,97180 €6.901,30 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €