RS00510R00FS73 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 723
Unit Price: 3,95000 €
Datasheet
10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00510R00FS73

DigiKey Part Number
RSC-10TR-ND - Tape & Reel (TR)
RSC-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00510R00FS73
Description
RES 10 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00510R00FS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS00510R00FE73Vishay Dale723RSC-10RCT-ND3,95000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,50000 €5,50 €
103,75500 €37,55 €
253,28280 €82,07 €
502,98780 €149,39 €
1002,73660 €273,66 €
2502,46160 €615,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,33540 €1.167,70 €
1.0002,18641 €2.186,41 €
1.5002,10990 €3.164,85 €
2.5002,02337 €5.058,42 €
3.5001,97180 €6.901,30 €
Manufacturers Standard Package
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,54500 €