
RS005100K0FS73 | |
|---|---|
DigiKey Part Number | RSC-100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS005100K0FS73 |
Description | RES 100K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005100K0FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20716 € | 1.103,58 € |
| Unit Price without VAT: | 2,20716 € |
|---|---|
| Unit Price with VAT: | 2,62652 € |

