
ROX20051M2FNLB | |
|---|---|
DigiKey Part Number | ROX20051M2FNLB-ND |
Manufacturer | |
Manufacturer Product Number | ROX20051M2FNLB |
Description | RES 51.2M OHM 1% 6W AXIAL |
Customer Reference | |
Detailed Description | 51.2 MOhms ±1% 6W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 230°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 2.050" L (7.87mm x 52.07mm) |
Power (Watts) | Number of Terminations 2 |

