
ROX15033K2FNLB | |
|---|---|
DigiKey Part Number | ROX15033K2FNLB-ND |
Manufacturer | |
Manufacturer Product Number | ROX15033K2FNLB |
Description | RES 33.2K OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 180°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 1.550" L (7.87mm x 39.37mm) |
Power (Watts) | Number of Terminations 2 |

