RNR55K1002FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,62748 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,42147 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,68766 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50863 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50863 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,50863 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,47630 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,66141 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,90030 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,13050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,86661 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,95326 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,95326 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,35310 €
Datasheet
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1002FPRSL

DigiKey Part Number
RNR55K1002FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K1002FPRSL
Description
RES 10K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1002FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55K1002FMRE6Vishay Dale0RNR55K1002FMRE6-ND1,62748 €Direct
RNR55K1002FSR36Vishay Dale0RNR55K1002FSR36-ND1,42147 €Direct
RLR07C1002FMRE6Vishay Dale0RLR07C1002FMRE6-ND0,68766 €Upgrade
RLR07C1002FPR36Vishay Dale0RLR07C1002FPR36-ND0,50863 €Upgrade
RLR07C1002FRR36Vishay Dale0RLR07C1002FRR36-ND0,50863 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,95326 €1.953,26 €
Unit Price without VAT:1,95326 €
Unit Price with VAT:2,32438 €