Parametric Equivalent
Parametric Equivalent

RNR55J9530DPBSL | |
|---|---|
DigiKey Part Number | RNR55J9530DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55J9530DPBSL |
Description | RES 953 OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J9530DPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J9530DPB14 | Vishay Dale | 0 | RNR55J9530DPB14-ND | 6,74640 € | Parametric Equivalent |
| RNR55J9530DPRSL | Vishay Dale | 0 | RNR55J9530DPRSL-ND | 7,35310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,35310 € | 735,31 € |
| Unit Price without VAT: | 7,35310 € |
|---|---|
| Unit Price with VAT: | 8,75019 € |


