RNR55J2492BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 10,41000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,66610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,22150 €
Datasheet
Image for RNR55J2492BSBSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55J2492BSBSL

DigiKey Part Number
RNR55J2492BSBSL-ND
Manufacturer
Manufacturer Product Number
RNR55J2492BSBSL
Description
RES 24.9K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,86000 €786,00 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €