Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J2001FPRSL | |
|---|---|
DigiKey Part Number | RNR55J2001FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J2001FPRSL |
Description | RES 2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55J2001FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J2001FSRSL | Vishay Dale | 0 | RNR55J2001FSRSL-ND | 4,19100 € | Direct |
| RNR55J2001BSRSL | Vishay Dale | 0 | RNR55J2001BSRSL-ND | 8,43080 € | Upgrade |
| RNC55J2001FPB14 | Vishay Dale | 0 | RNC55J2001FPB14-ND | 3,29180 € | Parametric Equivalent |
| RNC55J2001FPBSL | Vishay Dale | 0 | RNC55J2001FPBSL-ND | 3,58540 € | Parametric Equivalent |
| RNC55J2001FPBSL65 | Vishay Dale | 0 | 541-RNC55J2001FPBSL65-ND | 4,30840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19100 € | 419,10 € |
| Unit Price without VAT: | 4,19100 € |
|---|---|
| Unit Price with VAT: | 4,98729 € |



