Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H9530FMBSL | |
|---|---|
DigiKey Part Number | RNR55H9530FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H9530FMBSL |
Description | RES 953 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H9530FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J9530DPB14 | Vishay Dale | 0 | RNR55J9530DPB14-ND | 6,74640 € | Upgrade |
| RNC55H9530FMB14 | Vishay Dale | 0 | RNC55H9530FMB14-ND | 2,41960 € | Parametric Equivalent |
| RNC55H9530FMR36 | Vishay Dale | 0 | 541-RNC55H9530FMR36TR-ND | 0,62901 € | Parametric Equivalent |
| RNC55H9530FMRE5 | Vishay Dale | 0 | 541-RNC55H9530FMRE5TR-ND | 0,79110 € | Parametric Equivalent |
| RNR55H9530FMB14 | Vishay Dale | 0 | RNR55H9530FMB14-ND | 2,90030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13050 € | 313,05 € |
| Unit Price without VAT: | 3,13050 € |
|---|---|
| Unit Price with VAT: | 3,72530 € |



