Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H8062FSBSL | |
|---|---|
DigiKey Part Number | RNR55H8062FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H8062FSBSL |
Description | RES 80.6K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H8062FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8062DSB14 | Vishay Dale | 0 | RNC55H8062DSB14-ND | 0,00000 € | Parametric Equivalent |
| RNC55H8062DSBSL | Vishay Dale | 0 | RNC55H8062DSBSL-ND | 0,00000 € | Parametric Equivalent |
| RNC55H8062DSR36 | Vishay Dale | 0 | 541-RNC55H8062DSR36TR-ND | 0,00000 € | Parametric Equivalent |
| RNC55H8062DSRE5 | Vishay Dale | 0 | 541-RNC55H8062DSRE5TR-ND | 0,00000 € | Parametric Equivalent |
| RNC55H8062DSRE6 | Vishay Dale | 0 | RNC55H8062DSRE6-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13050 € | 313,05 € |
| Unit Price without VAT: | 3,13050 € |
|---|---|
| Unit Price with VAT: | 3,72530 € |


