RNR55H2002FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,90030 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,66141 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,84580 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,70590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,74640 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,83680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 146
Unit Price: 3,94000 €
Datasheet
20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H2002FSBSL

DigiKey Part Number
RNR55H2002FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H2002FSBSL
Description
RES 20K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H2002FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H2002FPB14Vishay Dale0RNR55H2002FPB14-ND2,90030 €Direct
RNR55H2002BPRE6Vishay Dale0RNR55H2002BPRE6-ND1,66141 €Upgrade
RNR55H2002BRB14Vishay Dale0RNR55H2002BRB14-ND6,84580 €Upgrade
RNR55H2002DMB14Vishay Dale0RNR55H2002DMB14-ND5,70590 €Upgrade
RNR55J2002DPB14Vishay Dale0RNR55J2002DPB14-ND6,74640 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,13050 €313,05 €
Manufacturers Standard Package
Unit Price without VAT:3,13050 €
Unit Price with VAT:3,72530 €