RNR50H6572BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,95030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,62270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,95030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,95030 €
Datasheet
Image for RNR50H6572BRBSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H6572BRBSL

DigiKey Part Number
RNR50H6572BRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H6572BRBSL
Description
RES 65.7K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
65.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H6572BRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,56280 €1.056,28 €
Manufacturers Standard Package
Unit Price without VAT:10,56280 €
Unit Price with VAT:12,56973 €