
RNC60J1742FSB14 | |
---|---|
DigiKey Part Number | RNC60J1742FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60J1742FSB14 |
Description | RES 17.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RNC60J1742FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
100 | 4,25360 € | 425,36 € |
Unit Price without VAT: | 4,25360 € |
---|---|
Unit Price with VAT: | 5,06178 € |