RNC60H22R1FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,46880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,67070 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,45280 €
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H22R1FSB14

DigiKey Part Number
RNC60H22R1FSB14-ND
Manufacturer
Manufacturer Product Number
RNC60H22R1FSB14
Description
RES 22.1 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H22R1FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Bulk
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,03140 €603,14 €
Manufacturers Standard Package
Unit Price without VAT:6,03140 €
Unit Price with VAT:7,17737 €