
RNC60H2003FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC60H2003FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H2003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H2003FSRE6 |
Description | RES 200K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H2003FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,69500 € | 6,95 € |
25 | 0,59480 € | 14,87 € |
50 | 0,53260 € | 26,63 € |
100 | 0,47960 € | 47,96 € |
250 | 0,42144 € | 105,36 € |
500 | 0,38504 € | 192,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,72731 € | 727,31 € |
2.000 | 0,67803 € | 1.356,06 € |
3.000 | 0,65271 € | 1.958,13 € |
5.000 | 0,62408 € | 3.120,40 € |
7.000 | 0,60702 € | 4.249,14 € |
10.000 | 0,59036 € | 5.903,60 € |
12.000 | 0,58237 € | 6.988,44 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |