
RNC60H1892DSRSL | |
---|---|
DigiKey Part Number | RNC60H1892DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC60H1892DSRSL |
Description | RES 18.9K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.9 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1892DSRSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,46510 € | 546,51 € |
Unit Price without VAT: | 5,46510 € |
---|---|
Unit Price with VAT: | 6,50347 € |