Parametric Equivalent

RNC55J6041BSB14 | |
|---|---|
DigiKey Part Number | RNC55J6041BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J6041BSB14 |
Description | RES 6.04K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6041BSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| 10 | 8,17100 € | 81,71 € |
| 25 | 7,21440 € | 180,36 € |
| 50 | 6,61520 € | 330,76 € |
| 100 | 6,10610 € | 610,61 € |
| 300 | 5,45153 € | 1.635,46 € |
| 500 | 5,20032 € | 2.600,16 € |
| 1.000 | 4,90436 € | 4.904,36 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |


