RNC55J17R4FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,64770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,32000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,33580 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,89390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,60270 €
Datasheet
17.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J17R4FSB14

DigiKey Part Number
RNC55J17R4FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55J17R4FSB14
Description
RES 17.4 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J17R4FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,21930 €421,93 €
Manufacturers Standard Package
Unit Price without VAT:4,21930 €
Unit Price with VAT:5,02097 €