Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55H9533FMRSL | |
|---|---|
DigiKey Part Number | RNC55H9533FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H9533FMRSL |
Description | RES 953K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9533FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H9533FRB14 | Vishay Dale | 0 | RNC55H9533FRB14-ND | 3,51890 € | Direct |
| RNC55H9533FSR36 | Vishay Dale | 0 | RNC55H9533FSR36-ND | 0,00000 € | Direct |
| RNC55H9533BSRSL | Vishay Dale | 0 | RNC55H9533BSRSL-ND | 0,00000 € | Upgrade |
| RNC55H9533DSRSL | Vishay Dale | 0 | RNC55H9533DSRSL-ND | 0,00000 € | Upgrade |
| RNC55J9533BSRSL | Vishay Dale | 0 | RNC55J9533BSRSL-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,82350 € | 382,35 € |
| Unit Price without VAT: | 3,82350 € |
|---|---|
| Unit Price with VAT: | 4,54997 € |


