Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H9530FSBSL | |
|---|---|
DigiKey Part Number | RNC55H9530FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H9530FSBSL |
Description | RES 953 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9530FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H9530FMB14 | Vishay Dale | 0 | RNC55H9530FMB14-ND | 2,41960 € | Direct |
| RNC55H9530FPR36 | Vishay Dale | 0 | RNC55H9530FPR36-ND | 0,62901 € | Direct |
| RNC55H9530FRB14 | Vishay Dale | 0 | RNC55H9530FRB14-ND | 2,41960 € | Direct |
| RNC55H9530BRB14 | Vishay Dale | 0 | RNC55H9530BRB14-ND | 5,84480 € | Upgrade |
| RNC55J9530BPB14 | Vishay Dale | 0 | RNC55J9530BPB14-ND | 6,54710 € | Upgrade |



