Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5232FPRSL | |
|---|---|
DigiKey Part Number | 541-RNC55H5232FPRSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H5232FPRSL |
Description | RES 52.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5232FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5232FPB14 | Vishay Dale | 0 | RNC55H5232FPB14-ND | 2,41960 € | Parametric Equivalent |
| RNC55H5232FPBSL | Vishay Dale | 0 | 541-RNC55H5232FPBSLTR-ND | 2,84590 € | Parametric Equivalent |
| RNC55H5232FPR36 | Vishay Dale | 0 | 541-RNC55H5232FPR36TR-ND | 0,62901 € | Parametric Equivalent |
| RNC55H5232FPRE6 | Vishay Dale | 0 | 541-RNC55H5232FPRE6TR-ND | 0,73278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84590 € | 284,59 € |
| Unit Price without VAT: | 2,84590 € |
|---|---|
| Unit Price with VAT: | 3,38662 € |


