
RNC55H2003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H2003FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H2003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H2003FSRE6 |
Description | RES 200K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2003FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 0,95680 € | 23,92 € |
| 50 | 0,85980 € | 42,99 € |
| 100 | 0,77780 € | 77,78 € |
| 250 | 0,68780 € | 171,95 € |
| 500 | 0,63144 € | 315,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59524 € | 595,24 € |
| 2.000 | 0,55379 € | 1.107,58 € |
| 3.000 | 0,53248 € | 1.597,44 € |
| 5.000 | 0,50839 € | 2.541,95 € |
| 7.000 | 0,49404 € | 3.458,28 € |
| 10.000 | 0,48002 € | 4.800,20 € |
| 12.000 | 0,47329 € | 5.679,48 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

