RNC55H1213FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,65550 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,68265 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,65550 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58485 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,65550 €
Datasheet

Direct


Vishay Dale
In Stock: 105
Unit Price: 4,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,65550 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58485 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,68265 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,65550 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,45050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,92690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,12403 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,29368 €
Datasheet
121 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1213FPBSL

DigiKey Part Number
RNC55H1213FPBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H1213FPBSL
Description
RES 121K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1213FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,65550 €265,55 €
Manufacturers Standard Package
Unit Price without VAT:2,65550 €
Unit Price with VAT:3,16005 €