
RNC55H1182FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H1182FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H1182FSB14 |
Description | RES 11.8K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1182FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 2,75900 € | 27,59 € |
| 25 | 2,40160 € | 60,04 € |
| 50 | 2,17780 € | 108,89 € |
| 100 | 1,98760 € | 198,76 € |
| 300 | 1,74307 € | 522,92 € |
| 500 | 1,64914 € | 824,57 € |
| 1.000 | 1,53851 € | 1.538,51 € |
| 5.000 | 1,34170 € | 6.708,50 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

