Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1002FSRE6

DigiKey Part Number
541-RNC55H1002FSRE6TR-ND - Tape & Reel (TR)
541-RNC55H1002FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H1002FSRE6
Description
RES 10K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1002FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,12100 €11,21 €
250,96560 €24,14 €
500,86820 €43,41 €
1000,78530 €78,53 €
2500,69448 €173,62 €
5000,63768 €318,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68265 €682,65 €
2.0000,63596 €1.271,92 €
3.0000,61197 €1.835,91 €
5.0000,58485 €2.924,25 €
7.0000,56868 €3.980,76 €
10.0000,55289 €5.528,90 €
12.0000,54532 €6.543,84 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €