Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1002DPBSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55H1002DPBSL65TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1002DPBSL65 |
Description | RES 10K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1002DPBSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1002DPR3665 | Vishay Dale | 0 | 541-RNC55H1002DPR3665TR-ND | 1,73250 € | Parametric Equivalent |
| RNC55H1002DPRE565 | Vishay Dale | 0 | 541-RNC55H1002DPRE565TR-ND | 2,11224 € | Parametric Equivalent |
| RNC55H1002DPRE665 | Vishay Dale | 0 | 541-RNC55H1002DPRE665TR-ND | 1,97557 € | Parametric Equivalent |
| RNC55H1002DPRE765 | Vishay Dale | 0 | 541-RNC55H1002DPRE765TR-ND | 1,90538 € | Parametric Equivalent |
| RNC55H1002DPRE865 | Vishay Dale | 0 | 541-RNC55H1002DPRE865TR-ND | 1,85950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,98340 € | 598,34 € |
| Unit Price without VAT: | 5,98340 € |
|---|---|
| Unit Price with VAT: | 7,12025 € |



