RNC50K1002FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,79103 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,04159 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,42342 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,04159 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,42342 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,04159 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,42342 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,04159 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,42342 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,04159 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,42342 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,62270 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,95030 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,15444 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1002FPBSL

DigiKey Part Number
RNC50K1002FPBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K1002FPBSL
Description
RES 10K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1002FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,42342 €2.423,42 €
Unit Price without VAT:2,42342 €
Unit Price with VAT:2,88387 €