RNC50J82R5DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,01660 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,09560 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,27040 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,73520 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,63358 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,46801 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,38299 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,32742 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,73520 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,78091 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J82R5DSRSL

DigiKey Part Number
RNC50J82R5DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J82R5DSRSL
Description
RES 82.5 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J82R5DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,09560 €709,56 €
Manufacturers Standard Package
Unit Price without VAT:7,09560 €
Unit Price with VAT:8,44376 €