RNC50J6572BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: 2,46801 €
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: 9,73520 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 8,27040 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 8,83940 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 10,42940 €
cms-datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6572BSBSL

DigiKey Part Number
RNC50J6572BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J6572BSBSL
Description
RES 65.7K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
65.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RNC50J6572BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
1009,73520 €973,52 €
Manufacturers Standard Package
Unit Price without VAT:9,73520 €
Unit Price with VAT:11,58489 €